Felo Tool Box 56 mm 230 mm 130mm
- RS Stock No.:
- 269-3886
- Mfr. Part No.:
- FE06072006
- Manufacturer:
- Felo
Subtotal (1 unit)*
MYR715.14
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR715.14 |
*price indicative
- RS Stock No.:
- 269-3886
- Mfr. Part No.:
- FE06072006
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Tool Box | |
| Number of Compartments | 20 | |
| Sub Type | Tool Set | |
| Length | 230mm | |
| Width | 130mm | |
| Height | 56mm | |
| Wheeled | No | |
| Colour | Black, Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Tool Box | ||
Number of Compartments 20 | ||
Sub Type Tool Set | ||
Length 230mm | ||
Width 130mm | ||
Height 56mm | ||
Wheeled No | ||
Colour Black, Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo Strongbox with a mixed tool set of 20 pieces contain carefully chosen and thought-out assortments of precisely machined and durable bits, ratchet, adaptors and extensions for a wide variety of uses, even with power tools. Ratchet and all other handles are equipped with the patented ERGONIC technology. They adapt to the users hand and provide exceptional work comfort.
Strong ratcheting mechanism
Related links
- Felo Tool Box 56 mm 230 mm 130mm
- Felo Plastic Tool Box 56 mm 230 mm 130mm
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Phoenix Contact Tool Box 56 mm 340 mm 375mm
- Bahco Steel Tool Box 67 mm 230 mm 214mm
- Raaco Adjustable Compartments Grey 56 mm x 240mm x 195 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
- Felo Tool Bag 102 mm x 32mm x
