MARTOR Nylon, 1 Pocket Tool Belt Pouch
- RS Stock No.:
- 266-2148
- Mfr. Part No.:
- 9922.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR130.35
FREE delivery for orders over RM 500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.35 |
*price indicative
- RS Stock No.:
- 266-2148
- Mfr. Part No.:
- 9922.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Type | Belt Holster | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Type Belt Holster | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR belt holster is bigger when it comes to width and depth. It is ideal for what are literally our biggest knives, such as the SECUPRO 625. You can also make your own combinations. The spacious interior, slots and pockets can be used for whatever suits your needs, for several cutting tools, pens, pack of blades or other work utensils.
Belt holster L size
Related links
- MARTOR Nylon, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Belt Pouch
- MARTOR Plastic, 1 Pocket Tool Belt Pouch
- Never Let Go, 1 Pocket Tool Belt Pouch
- Knipex Polyester, 1 Pocket Tool Belt Pouch
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Schneider Electric Nylon, None Pocket Tool Belt Pouch
- Phoenix Contact, 3 Pocket Tool Belt Pouch
