MARTOR Plastic, 1 Pocket Tool Belt Pouch

Subtotal (1 unit)*

MYR39.95

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39.95

*price indicative

RS Stock No.:
266-2137
Mfr. Part No.:
9842.08
Manufacturer:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Sub Type

Belt Holster

Product Type

Tool Belt Pouch

Belt Included

No

Number of Pockets

1

Material

Plastic

Colour

Blue

Height

4mm

Standards/Approvals

No

Width

33mm

Length

104mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The MARTOR blue plastic holster small is used to safely store and transport for example for the SECUNORM 500 or the SECUNORM 300. With this holster on your hip, your knife will always be within grasping range.

Basic material is plastic

104 x 33 x 40 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy