MARTOR Nylon, 1 Pocket Tool Belt Pouch
- RS Stock No.:
- 266-2146
- Mfr. Part No.:
- 9920.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR106.88
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.88 |
*price indicative
- RS Stock No.:
- 266-2146
- Mfr. Part No.:
- 9920.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Type | Belt Holster | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Type Belt Holster | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR belt holster is small but relative. The long SECUNORM 380 fits just as well as an atypically shaped SECUMAX EASYSAFE, a SECUNORM 500 or a SECUMAX 350. It has small slots on the right and left and the outer pocket, which can be used for a pen or a pack of blades.
Belt holster S size
Related links
- MARTOR Nylon, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Belt Pouch
- MARTOR Plastic, 1 Pocket Tool Belt Pouch
- Never Let Go, 1 Pocket Tool Belt Pouch
- Knipex Polyester, 1 Pocket Tool Belt Pouch
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Schneider Electric Nylon, None Pocket Tool Belt Pouch
- Phoenix Contact, 3 Pocket Tool Belt Pouch
