Klein Tools PVC Carry Bag with Shoulder Strap 12 in x 12in x 15 in
- RS Stock No.:
- 790-346
- Mfr. Part No.:
- 5109SV
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
MYR679.79
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR679.79 |
*price indicative
- RS Stock No.:
- 790-346
- Mfr. Part No.:
- 5109SV
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Bag | |
| Bag Type | Carry Bag | |
| Material | PVC | |
| Length | 12in | |
| Width | 12in | |
| Height | 15in | |
| Colour | Orange | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Bag | ||
Bag Type Carry Bag | ||
Material PVC | ||
Length 12in | ||
Width 12in | ||
Height 15in | ||
Colour Orange | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
- COO (Country of Origin):
- US
The SuperRod Vinyl Tool Bucket measuring 12 inches in diameter and 17 inches high, specifically designed for work-at-height applications where tool containment is critical.
Work-at-height approved design
Polyester web handle for strength
Weight 1.75 lb
Related links
- Super Rod Vinyl Carry Bag with Shoulder Strap 305 mm x 12in x 17 in
- Klein Tools Vinyl Tool Bag with Shoulder Strap 610 mm x 254mm x 508 mm
- Klein Tools Canvas Tool Bag with Shoulder Strap 24 in x 6in x 15 in
- Klein Tools Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 12 in x 3in x 7 in
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Klein Tools 1680D Ballistic Weave Pouch with Shoulder Strap 12 in x 3in x 7 in
- Klein Tools Canvas Tool 17 in x 12in x 17 in
