CM BatteryStar Fabric Tool Bag 23 in x 580 mm
- RS Stock No.:
- 781-033
- Mfr. Part No.:
- 192098911
- Manufacturer:
- CM
N
Subtotal (1 unit)*
MYR655.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.63 |
*price indicative
- RS Stock No.:
- 781-033
- Mfr. Part No.:
- 192098911
- Manufacturer:
- CM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM | |
| Product Type | Chain | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 23in | |
| Height | 580mm | |
| Colour | Black | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CM | ||
Product Type Chain | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 23in | ||
Height 580mm | ||
Colour Black | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The CM BatteryStar Chain Bag Kit provides an extended-capacity storage solution for managing slack hoist chains during heavy-duty lifting. This specialised fabric container is engineered for the BatteryStar series ensuring chains remain contained and secure to maintain a safe and tidy industrial workspace.
Twenty three inch extended capacity
Durable high-quality fabric construction
Specifically designed for BatteryStar hoists
Safely manages slack chain during operation
Related links
- CM Fabric Tool Bag 11 in x 280 mm
- Bahco 600 Denier Fabric Tool Bag 273 mm x 168mm x 50 mm
- Wera Fabric Tool Bag 165 mm x 105mm x 165 mm
- BETA Fabric Tool Bag 500 mm x 270mm x 350 mm
- Stanley Fabric Tool Bag 450 mm x 330mm x 450 mm
- Bahco 600 Denier Fabric Tool Bag 403 mm x 305mm x 80 mm
- GT Line Fabric Tool Bag 200 mm x 300mm x 100 mm
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
