Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- RS Stock No.:
- 639-072
- Mfr. Part No.:
- AX3702
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
MYR1,872.44
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,872.44 |
*price indicative
- RS Stock No.:
- 639-072
- Mfr. Part No.:
- AX3702
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 8.5in | |
| Width | 16in | |
| Height | 14in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 8.5in | ||
Width 16in | ||
Height 14in | ||
Shoulder Strap Yes | ||
Number of Pockets 55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TECH-MCTP INFRARED is a Compact service tool bag in the new black and red color scheme. Identical in construction and storage capacity to the TECH-MCT BLACKOUT – with the addition of side pockets for separate meter or tool storage. The bag also features external daisy chains, for attaching pouches and accessories as well as Velcro Ideal for personalizing with morale patches. The TECH-MCTP INFRARED edition comes with the V-SWAP Tool Panel, and the V-SWAP Meter Panel.
V-SWAP™ removable tool pocket panel system (panels available & sold separately)
INFRARED color scheme
External daisy chain for attaching pouches and accessories
External Velcro loop for attaching patches
55 interior and exterior pockets of varying sizes
2 external side pockets for separate meter or tool storage
Neoprene Pockets for Meters/Testers
Holds over 50 hand tools
Polypropylene plastic base for moisture and abrasion protection
Extra wide padded shoulder strap
Articulating/fold-flat handle with over-molded ergonomic grip
YKK® zippers
5 year warranty
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
