Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in

Subtotal (1 unit)*

MYR619.09

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR619.09

*price indicative

RS Stock No.:
179-855
Mfr. Part No.:
AX3607
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Length

3.5in

Width

8in

Height

10in

Colour

Orange, Black

Number of Pockets

10

Shoulder Strap

No

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac MB Hi-Viz Orange Meter Tool Pouch is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The MB Hi-Viz Orange is a clip-on bag designed to hold a small selection of tools and meters. An HVAC/R essential to carry the more common of tools to diagnose and repair problems on service calls. Incorporating 10 pockets of various sizes. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Clips onto other Veto tool bags' tape clip or D Rings for convenient carrying

Rugged construction

Interior cushioning

Heavy duty YKK zippers

Detachable rubber handle

Optional shoulder strap

Hi-visibility orange fabric with reflective accents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy