Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250 V ac

Subtotal (1 pack of 10 units)*

MYR259.37

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR25.937MYR259.37

*price indicative

RS Stock No.:
879-8203
Mfr. Part No.:
2FA53-73/TABS
Manufacturer:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

On-Off

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Tab

Illuminated

No

Panel Cutout Size

12.7 mm

Actuator Length

17.44mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-17.8°C

Switch Configuration

On-Off

Maximum Operating Temperature

65.6°C

Actuator Material

Brass

Series

F

Standards/Approvals

UL, CSA

Mechanical Life

100000Cycles

COO (Country of Origin):
MX

Carling Technologies® F Series Toggle Switches


From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism

Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy