Honeywell Technologies Toggle Switch, Panel Mount Mount, (On)-On-(On), 4PDT, Screw Terminal, 277 V ac

Subtotal (1 unit)*

MYR640.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR640.29

*price indicative

RS Stock No.:
842-4990
Mfr. Part No.:
4TL1-70
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

(On)-On-(On)

Switch Contact Current

11A, 18A, 6A

Mount Type

Panel Mount

Terminal Type

Screw

Panel Cutout Size

12.4 mm

Contact AC Voltage

277V ac

Actuator Length

17mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Standards/Approvals

UL, CSA, CE

Series

TL

Width

33.5mm

Length

22mm

Height

26.7mm

RoHS Status: Exempt

COO (Country of Origin):
US

Honeywell Series TL Toggle Switch, 17mm Actuator Length, 12.4mm Panel Cut-out size - 4TL1-70


This toggle switch is a multi-pole control device intended for panel mounting in industrial electrical and automation systems. It provides selectable circuit paths via a three-position On‑On‑On action and connects through screw terminals for secure wiring. The unit is suitable for environments requiring recognised safety approvals and a Compact mounting interface.

Features and Benefits:


• Four-pole switching enables simultaneous multi-circuit control
• Rated for 277V AC to support higher-voltage applications
• Contact currents of 11A, 18A and 6A accommodate varied load demands
• Operates between -65°C and 71°C for wide temperature ranges
• 17mm actuator length for predictable manual operation
• Bushing mount with 12.4mm cutout simplifies panel installation

Applications


• Suitable for control panels requiring multiple circuit selection
• Ideal for switching higher-voltage actuators and relays
• Used with test rigs needing distinct three-position control states
• Can be used for machinery control where a Compact panel footprint is needed
• Suitable for retrofit of industrial control cabinets with recognised approvals

How is the switch secured to a panel and what cutout is required?


It fits into a bushing-style mounting and requires a 12.4mm panel aperture for installation.

What Terminal arrangement does it use for wiring connections?


The unit uses screw-type terminals to provide clamped electrical connections for each pole.

How many separate circuits can be switched at once?


It switches four independent poles concurrently, allowing multiple circuits to be toggled together.

What positions does the actuator provide and how does that affect control logic?


The actuator offers three discrete positions in an On‑On‑On sequence, enabling selection between three distinct contact configurations for control schemes.

Standards

UL recognized, CSA certified, CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy