APEM Toggle Switch, Panel Mount, On-Off, DPST, Blade Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 283-7824
- Distrelec Article No.:
- 135-23-909
- Mfr. Part No.:
- 641H/3
- Manufacturer:
- APEM
Subtotal (1 unit)*
MYR58.89
FREE delivery for orders over RM 150.00
In Stock
- 1,384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.89 |
*price indicative
- RS Stock No.:
- 283-7824
- Distrelec Article No.:
- 135-23-909
- Mfr. Part No.:
- 641H/3
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Series | 600NH | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 32.1mm | ||
Height 12.7mm | ||
Series 600NH | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- FR
The high amperage toggle switch that offers reliable performance and durability. This switch is designed for motor loads and power applications up to 15A 250VAC or 10A 400VAC. With a construction that includes resistance-welded contacts and a single piece terminal and contact support, this switch provides increased mechanical strength and longevity. It is approved by UL, CSA, and NF-VDE (EN 61058-1) for added safety. The is a versatile switch suitable for various applications that require high amperage and reliable performance.
Manufactured from a single piece of metal for increased mechanical strength
Resistance-welded contacts for long-lasting performance
Constructed with durable materials for enhanced durability
Provides reliable operation and performance
Designed for high amperage applications
Compact and easy to install
Ideal for use in various industries and applications
Related links
- RND Toggle Switch On-Off Blade Terminal 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
