NKK Switches Toggle Switch, Through Hole Mount, On-Off-On, DPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3686
- Mfr. Part No.:
- G23AV
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR47.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.67 |
*price indicative
- RS Stock No.:
- 181-3686
- Mfr. Part No.:
- G23AV
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Length | 3.8mm | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Series | G23 | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Length 3.8mm | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
Series G23 | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
G-Series Process Sealed Ultra-Miniature Toggle Switches
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 grams makes switch ideal for handheld equipment.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Related links
- NKK Switches Toggle Switch On-On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Gull Wing Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
