NKK Switches Toggle Switch, Surface Mount Mount, On-Off-On, SPDT, Gull Wing Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3584
- Mfr. Part No.:
- G3T13AB
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR36.66
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR36.66 | - |
| 5 - 49 | MYR35.18 | 4% |
| 50 + | MYR33.71 | 8% |
*price indicative
- RS Stock No.:
- 181-3584
- Mfr. Part No.:
- G3T13AB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Mount Type | Surface Mount | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 3.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | G3T | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Mount Type Surface Mount | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 3.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series G3T | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Ultra-Miniature SMT Toggles
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Related links
- NKK Switches Toggle Switch On-On Gull Wing Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Tab Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
