C & K Toggle Switch, Right Angle Mount, On-None-On, SPDT, Right Angle Terminal, 20 V dc, 20 V ac

N

Subtotal (1 unit)*

MYR58.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR58.09

*price indicative

RS Stock No.:
838-262
Mfr. Part No.:
7101MD9ABE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-None-On

Switch Contact Current

400μA

Mount Type

Right Angle

Terminal Type

Right Angle

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Actuator Length

0.2in

Actuator Material

Brass

Maximum Operating Temperature

85°C

Height

0.5in

Length

0.41in

Width

0.27in

Standards/Approvals

cURus Certified

Mechanical Life

100000Cycles

The C & K Miniature toggle switch offers reliable performance in demanding environments. It is designed for precise control and electrical connections, ensuring a dependable operation across various applications.

Multi-pole and multi-position functionality enhances design flexibility

RoHS compliant models meet environmental regulations

Epoxy terminal-seal allows compatibility with bottom wash cleaning

Wide range of actuator and termination options suit diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy