RND Toggle Switch, Panel Mount Mount, On-Off-On, DPDT, Screw Terminal Terminal, 125 V ac
- RS Stock No.:
- 804-923
- Mfr. Part No.:
- RND 210-00646
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR28.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.62 |
*price indicative
- RS Stock No.:
- 804-923
- Mfr. Part No.:
- RND 210-00646
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Brass | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Brass | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The RND toggle switch is a versatile device designed for reliable ON-OFF-ON operation, making it Ideal for controlling various electrical applications with ease.
Rated for 15 A at 125 VAC, ensuring robust performance in demanding conditions
Insulation resistance of 200 MOhm minimum, providing safety and reliability
Low contact resistance of 20 mOhm maximum for efficient current flow
Configured with dual change-over, enhancing its versatility
Constructed from Durable C3604 brass and phenolic resin for longevity
Contact materials MADE from silver for improved conductivity
Featuring an iron cover and bronze terminals, ensuring structural integrity
Ideal for applications requiring reliable switching functions
Related links
- RND Toggle Switch On-Off-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On PCB Terminal Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On PCB Terminal Terminal 125 V ac
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-Off-On PCB Terminal Terminal 20 V ac
- RND Toggle Switch On-Off Blade Terminal 250 V ac
