C & K Toggle Switch, Through Hole Mount, On-On, SPDT, PC Pin Terminal, 20 V, 20 V

N

Subtotal (1 pack of 20 units)*

MYR1,606.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,606.96MYR80.348

*price indicative

RS Stock No.:
686-650
Mfr. Part No.:
E101MF1V3BE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Mount Type

Through Hole

Terminal Type

PC Pin

IP Rating

IP57

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V

Contact AC Voltage

20V

Actuator Material

Brass

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Series

E101MF1

Standards/Approvals

RoHS

Mechanical Life

40000Cycles

COO (Country of Origin):
VN
The C & K Sealed Miniature Toggle Switch offers reliable performance and robust construction, perfectly tailored for a range of applications in telecommunications, instrumentation, and medical equipment. With a Durable nylon case sealed against contaminants, this toggle switch ensures longevity and robust functionality even in challenging environments. It combines with electrostatic discharge (ESD) protection, the toggle switch exemplifies innovation and efficiency. Its lightweight design allows for straightforward installation, making it an Ideal choice for both manufacturers and service providers requiring precision components.

Sealed against solder and cleaning process contaminants for extended durability

UL 94V 0 rated nylon case and bushing provide flame retardant properties

Robust models available that meet RoHS compliance standards

Electrical life of up to 40000 make and break cycles at full load

IP57 rating offers protection against harmful dust and temporary immersion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy