Bulgin Toggle Switch, Panel Mount Mount, Maintained, DPDT, Quick Connect Terminal, 277 V
- RS Stock No.:
- 679-649
- Mfr. Part No.:
- C3970BG
- Manufacturer:
- Bulgin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-649
- Mfr. Part No.:
- C3970BG
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Maintained | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 277V | |
| Actuator Material | Metal | |
| Switch Configuration | On-Off-On | |
| Series | 3900 Series | |
| Width | 30mm | |
| Standards/Approvals | UL | |
| Length | 58.6mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Maintained | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 277V | ||
Actuator Material Metal | ||
Switch Configuration On-Off-On | ||
Series 3900 Series | ||
Width 30mm | ||
Standards/Approvals UL | ||
Length 58.6mm | ||
- COO (Country of Origin):
- CN
The Bulgin Toggle switch offers an exceptional blend of reliability and versatility, making it an Ideal choice for various applications. Designed with a robust IP67 panel seal, this switch ensures superior protection against dust and moisture, facilitating its use in challenging environments. With its sleek metal toggle finish and optional barrier features, it seamlessly integrates into any panel setup while providing a sturdy, user-friendly interface. Its design includes a single contact function, enabling consistent and reliable operation, perfect for demanding electrical tasks.
IP67 panel seal offers enhanced protection against moisture and dust
Single contact design ensures reliable performance and user satisfaction
Versatile application suitable for use in various electrical setups
Robust metal toggle finish provides durability and aesthetic appeal
Easy installation with clear mounting specifications for convenient integration
Cost-effective solution without compromising on quality or reliability
Optional barrier available for additional safety and functionality
Related links
- Honeywell Technologies Toggle Switch Maintained DPDT 277 V ac
- Honeywell Technologies Toggle Switch Maintained SPDT 277 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 277 V ac
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- NKK Switches Toggle Switch On-On Quick Connect Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal Terminal 125 V
