C & K Switch Accessory for use with 7000 Series Miniature Toggle Switches
- RS Stock No.:
- 686-162
- Mfr. Part No.:
- 706202000
- Manufacturer:
- C & K
N
Subtotal (1 pack of 400 units)*
MYR1,069.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,069.30 | MYR2.673 |
*price indicative
- RS Stock No.:
- 686-162
- Mfr. Part No.:
- 706202000
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch Accessory | |
| For Use With | 7000 Series Miniature Toggle Switches | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch Accessory | ||
For Use With 7000 Series Miniature Toggle Switches | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The C & K Toggle switch cap is a non-illuminated accessory designed to fit over the bat-shaped actuator of compatible C&K toggle switches. This cap is primarily used for aesthetic purposes and to provide a comfortable grip or color-coding for the switch operator. The small cap protects the actuator tip. It is specifically designed for use with ET Series of toggle switches.
Constructed from vinyl material
Solid black finish
Matte finish
Related links
- KNITTER-SWITCH Toggle Switch Cap for use with Miniature Toggle Switches
- KNITTER-SWITCH Toggle Switch Cap for use with Miniature Toggle Switch
- C & K Toggle Switch Cap for use with Push Buttons
- C & K Toggle Switch Boot for use with T and TP style actuators
- C & K Switch On-None-On Through Hole Terminal 125 V
- Nidec Components Toggle Switch Boot for use with ET Series Toggle Switches
- NKK Switches Toggle Switch Cap
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
