SKF PHG 220-XL-037 Timing Belt 110 Teeth, 558.8 mm Length, 9.4 mm Width
- RS Stock No.:
- 585-945
- Mfr. Part No.:
- PHG 220-XL-037
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR184.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR184.26 | MYR18.426 |
*price indicative
- RS Stock No.:
- 585-945
- Mfr. Part No.:
- PHG 220-XL-037
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 558.8mm | |
| Pitch Length | 5.08mm | |
| Belt Width | 9.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 558.8mm | ||
Pitch Length 5.08mm | ||
Belt Width 9.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- SKF PHG 220-XL-S1800 Timing Belt 110 Teeth 457.2 mm Width
- OPTIBELT 220 DXL 037 Double Sided Timing Belt 110 Teeth 9.4 mm Width
- Contitech 220 XL 037 Timing Belt 110 Teeth 9.4 mm Width
- OPTIBELT 220 XL 031 Timing Belt 110 Teeth 7.87 mm Width
- OPTIBELT 220 XL 025 Timing Belt 110 Teeth 6.35 mm Width
- OPTIBELT 220 DXL 031 Double Sided Timing Belt 110 Teeth 7.87 mm Width
- OPTIBELT 220 DXL 025 Double Sided Timing Belt 110 Teeth 6.35 mm Width
