SKF PHG 340-H-S1800 Timing Belt 68 Teeth, 863.6 mm Length, 457.2 mm Width
- RS Stock No.:
- 464-311
- Mfr. Part No.:
- PHG 340-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,337.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,337.49 |
*price indicative
- RS Stock No.:
- 464-311
- Mfr. Part No.:
- PHG 340-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 68 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 863.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 68 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 457.2mm | ||
Pitch Length 12.7mm | ||
Belt Length 863.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 340 H 300 Timing Belt 68 Teeth 76.2 mm Width
- OPTIBELT 340 H 200 Timing Belt 68 Teeth 50.8 mm Width
- OPTIBELT 340 H 100 Timing Belt 68 Teeth 25.4 mm Width
- OPTIBELT 340 H 150 Timing Belt 68 Teeth 38.1 mm Width
- OPTIBELT 340 H 075 Timing Belt 68 Teeth 19.1 mm Width
- SKF PHG 345-L-S1800 Timing Belt 93 Teeth 457.2 mm Width
- SKF PHG 340-5M-S450 Timing Belt 68 Teeth 450 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
