SKF PHG 450-H-200 Timing Belt 90 Teeth, 1.143 m Length, 50.8 mm Width
- RS Stock No.:
- 463-933
- Mfr. Part No.:
- PHG 450-H-200
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR171.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR171.08 |
*price indicative
- RS Stock No.:
- 463-933
- Mfr. Part No.:
- PHG 450-H-200
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 90 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.143m | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 90 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.143m | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 450 H 200 Timing Belt 90 Teeth 50.8 mm Width
- SKF PHG 450-H-S1800 Timing Belt 90 Teeth 457.2 mm Width
- SKF PHG 450-H-150 Timing Belt 90 Teeth 38.1 mm Width
- SKF PHG 450-H-100 Timing Belt 90 Teeth 25.4 mm Width
- SKF PHG 450-H-075 Timing Belt 90 Teeth 19.05 mm Width
- OPTIBELT 450 DH 200 Double Sided Timing Belt 90 Teeth 50.8 mm Width
- OPTIBELT 450 H 100 Timing Belt 90 Teeth 25.4 mm Width
- OPTIBELT 450 H 150 Timing Belt 90 Teeth 38.1 mm Width
