OPTIBELT 325 5MHP 25 Timing Belt 65 Teeth, 325 mm Length, 25 mm Width

Subtotal (1 unit)*

MYR105.34

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 07 September 2026
  • Plus 16 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.34

*price indicative

RS Stock No.:
212-949
Mfr. Part No.:
325 5MHP 25
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

65

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA HP

Belt Width

25mm

Minimum Operating Temperature

-30°C

Belt Length

325mm

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.

High precision

For HTD and RPP pulleys

Profiles 8MHP and 14MHP and are electrically conductive

Up to two times the power transmission capability of standard OMEGA

Abrasion resistant fabric with low friction and shear resistant teeth

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy