Crouzet MHR1 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.1 s → 100 h, 1-Function, SPDT
- RS Stock No.:
- 774-0314
- Distrelec Article No.:
- 304-00-058
- Mfr. Part No.:
- 88827145
- Manufacturer:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR361.04
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR361.04 |
| 25 - 49 | MYR353.44 |
| 50 + | MYR342.82 |
*price indicative
- RS Stock No.:
- 774-0314
- Distrelec Article No.:
- 304-00-058
- Mfr. Part No.:
- 88827145
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Interval | |
| Width | 17.5mm | |
| Standards/Approvals | UL, IEC/EN 61812-1, GL, CSA, CE, IEC/EN 61000-6-1, cUL, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3 | |
| Height | 60mm | |
| Length | 90mm | |
| Series | MHR1 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Interval | ||
Width 17.5mm | ||
Standards/Approvals UL, IEC/EN 61812-1, GL, CSA, CE, IEC/EN 61000-6-1, cUL, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3 | ||
Height 60mm | ||
Length 90mm | ||
Series MHR1 | ||
- COO (Country of Origin):
- ID
Crouzet Single-Function Timer Relay
The Crouzet single-function timer relay is a compact device with a solid-state output and an option of connecting an external power supply to the control input. It performs the function of providing interval delay ranging between 0.1 second and 100 hours.
Features and Benefits
Multiple timings ranging between 1 second to 10 seconds, 10 seconds to- 1 minute, 1 minutes to 10 minutes, 10 minutes to 1 hour, 1 hour to 10 hours, 10 hours to 100 hours
1 changeover relay output of 8A
SPDT contact configuration
Multi-voltage supply options ranging between 24VAC to 240VAC and 24VDC
Screw or spring terminals
LED status indicator (relay version)
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
IP40 rated
IP50 rated
IEC/EN 61812-1
IEC/EN 61000-6-1
IEC/EN 61000-6-2
IEC/EN 61000-6-3
IEC/EN 61000-6-4
CE certified
UL approved
cUL certified
CSA certified
GL certified
Related links
- Crouzet MBR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Crouzet MCR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Crouzet MAR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- RS PRO DIN Rail Timer Relay 24 V dc 12V ac 0.1 s to 100 h SPDT Switch
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch Configuration
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h SPDT Switch
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
