Omron H3YN Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 0.1 s → 10 min, Multifunction-Function, DPDT
- RS Stock No.:
- 215-4078
- Distrelec Article No.:
- 300-69-305
- Mfr. Part No.:
- H3YN-2 DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR396.16
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.16 |
*price indicative
- RS Stock No.:
- 215-4078
- Distrelec Article No.:
- 300-69-305
- Mfr. Part No.:
- H3YN-2 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Mode | Interval | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Standards/Approvals | RoHS | |
| Width | 21.5mm | |
| Length | 63mm | |
| Height | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Mode Interval | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Standards/Approvals RoHS | ||
Width 21.5mm | ||
Length 63mm | ||
Height 21.5mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 24V DC Supply Voltage, 0.1s to 10min Time Range - H3YN-2 DC24
This timer relay is designed for precision in various timing applications, providing a reliable solution for automation and control systems. With capabilities ranging from brief intervals to extended durations, it is well-suited for environments where accurate timing and control are essential. The product's versatility and performance make it vital for managing operational timings in industrial settings.
Features & Benefits
• Supports multiple timing ranges from 0.1 seconds to 10 minutes
• Configured for interval operation to enhance process control
• Utilises plug-in connections for straightforward installation and maintenance
• Durable design accommodates temperatures from -10°C to +50°C
• DPDT outputs enable flexible control for various circuit configurations
Applications
• Used in automated assembly lines for timed operations
• Employed in HVAC systems for effective cycle management
• Suitable for machinery requiring precise start/stop functions
• Integrated into lighting systems for scheduled control
• Implemented in electrical panels for process synchronisation
How can I integrate this into my existing system?
It features plug-in connectivity and can be easily mounted on DIN rails.
Is it suitable for outdoor applications?
This product is intended for indoor use due to its operational temperature limits and IP40 protection.
What electrical specifications are important for compatibility?
Ensure the supply voltage aligns with the 24V DC specifications for optimal performance.
Can I adjust the timings after installation?
Yes, the settings can be modified using DIP switches for specific time ranges.
What is the expected lifespan under continuous use?
The mechanical lifespan is rated for 10,000,000 operations and 500,000 electrical operations.
Related links
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail Timer Relay 12 V dc Multifunction-Function, DPDT Switch
- Omron H3YN Series Timer Relay 48 V dc 48V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail 2-Contact 0.1 min to 10 h
- Omron H3YN Series DIN Rail 2-Contact 0.1 s to 10 min
- Omron H3YN Series DIN Rail 4-Contact 0.1 s to 10 min
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s to 10 min DPDT
