Omron H3YN Series DIN Rail Timer Relay, 2-Contact, 200 → 230 V ac 200V ac, 230 V ac, 0.1 s → 10 min,
- RS Stock No.:
- 215-4077
- Distrelec Article No.:
- 300-69-303
- Mfr. Part No.:
- H3YN-2 AC200-230
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR410.51
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR410.51 |
*price indicative
- RS Stock No.:
- 215-4077
- Distrelec Article No.:
- 300-69-303
- Mfr. Part No.:
- H3YN-2 AC200-230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Supply DC Voltage | 200 → 230 V ac | |
| Minimum Operating Temperature | -10°C | |
| Mode | Interval | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Width | 21.5mm | |
| Standards/Approvals | RoHS | |
| Length | 89.4mm | |
| Height | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 200V ac, 230V ac | ||
Supply DC Voltage 200 → 230 V ac | ||
Minimum Operating Temperature -10°C | ||
Mode Interval | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Width 21.5mm | ||
Standards/Approvals RoHS | ||
Length 89.4mm | ||
Height 21.5mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 200 to 230V AC Supply Voltage, DPDT Contact Configuration - H3YN-2 AC200-230
This timer relay facilitates precise control in various industrial applications, allowing for efficient management of electrical operations. Operating within a range of 200-230V AC, it serves as a versatile component for automation and control systems. Its interval mode enables adjustable timing, making it a valuable asset for optimising mechanical and electrical processes.
Features & Benefits
• Dual pole, double throw configuration for diverse connections
• Plug-in terminal type simplifies installation and replacement
• Functions effectively over a wide temperature range
• Adjustable time range from 0.1 to 10minutes
Applications
• Ideal for automation systems requiring precise timing
• Suitable for controlling motor operations in machinery
• Utilised in HVAC systems for interval control functions
• Used for lighting control in industrial environments
How do I install the relay?
The relay can be securely mounted onto a DIN rail, with plug-in terminals facilitating quick wiring and installation.
What voltage range can this relay handle?
It operates within a supply voltage range of 200-230V AC, appropriate for various industrial applications requiring this specification.
What is the maximum temperature this relay can withstand?
The relay is capable of functioning effectively in environments with a maximum operating temperature of +50°C, ensuring performance in warmer settings.
How many contacts does the relay have?
This model features two contacts, supporting dual pole, double throw configurations for varied application possibilities.
Related links
- Omron H3YN Series DIN Rail 2-Contact 230 V ac
- Omron H3YN Series DIN Rail 4-Contact 230 V ac
- Omron H3YN Series DIN Rail 4-Contact 230 V ac
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s to 10 min
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min to 10 h,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s to 10 min 4 NO/4
- Omron Timer Relay 200 to 230 V ac 200V ac 30 min DPDT Switch Configuration
- Omron H3Y-2 Series DIN Rail Timer Relay 125 V dc 200V ac 0.04 to 30 s DPDT Switch
