Omron H3CR Series DIN Rail Timer Relay, 12 V dc 240V ac, 0.05 → 300 h, Multifunction-Function
- RS Stock No.:
- 215-4073
- Distrelec Article No.:
- 300-89-104
- Mfr. Part No.:
- H3CR-A8E AC100-240/DC100-125
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR612.36
FREE delivery for orders over RM 150.00
In Stock
- 84 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR612.36 |
*price indicative
- RS Stock No.:
- 215-4073
- Distrelec Article No.:
- 300-89-104
- Mfr. Part No.:
- H3CR-A8E AC100-240/DC100-125
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 300 h | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 12 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-In | |
| Mode | Interval | |
| Length | 48mm | |
| Height | 48mm | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 300 h | ||
Number of Timer Functions Multifunction | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 12 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-In | ||
Mode Interval | ||
Length 48mm | ||
Height 48mm | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Series H3CR | ||
Omron H3CR Series Timer Relay, 240 V AC Supply Voltage, DIN Rail Mount - H3CR-A8E AC100-240/DC100-125
This Omron H3CR series timer relay is an advanced electronic device designed for precise timing control in industrial automation. Operating with a supply voltage range of 240V AC, it is DIN rail mountable, ensuring easy integration into control panels. It offers exceptional reliability and accuracy in timing applications, crucial for optimising processes and enhancing operational efficiency. Its robust construction and versatile functionality make it suitable for a wide range of industrial and commercial timing requirements.
Features & Benefits
• Ensures precise timing accuracy crucial for industrial processes
• Offers selectable time ranges and multiple operating modes for flexibility
• LED status indicators provide clear operational feedback
• Compact DIN rail mount design saves space and simplifies installation
• Robust construction ensures durability and longevity in harsh environments
Applications
• Used in automated machinery for precise timing sequences
• Essential for process control and equipment scheduling in manufacturing
• Ideal for timer control in HVAC systems and building automation
• Suitable for lighting control and energy management • Widely used in conveyor systems for timing operations and production cycles
Can the Omron H3CR Series Timer Relay handle both AC and DC supply voltages?
Yes, the H3CR-A8E model supports a wide range of supply voltages from AC 100-240V and DC 100-125V.
How can I mount the H3CR-A8E timer relay?
It is designed for DIN rail mounting, providing easy integration into control panels and cabinets.
Does the timer relay provide visual feedback during operation?
Yes, it features LED indicators that show the status of timing cycles for clear operational monitoring.
Is the Omron H3CR-A8E timer relay suitable for use in harsh industrial environments?
Yes, it is built with rugged components and is suitable for operation in demanding industrial conditions.
Related links
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 100V ac 0.05 s to 30 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 s to 300 h,
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function
- Omron H3CR Series DIN Rail Timer 100 to 125 V dc 100V ac 0.5 to 120 s
- Omron H3CR Series DIN Rail Timer 100 to 125 V dc 200V ac 0.05 s → 12 m
- Omron H3CR Series DIN Rail Timer 100 to 125 V dc 120V ac Multifunction-Function, SPST Switch
- Omron H3CR Series DIN Rail Timer Relay 0.1 s to 600 h SPST Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
