Schneider Electric RE17R Series DIN Rail Time Delay Relay, 1-Contact, 24 V dc 240V ac, 0.1 s → 100 h, 1-Function,
- RS Stock No.:
- 865-935
- Mfr. Part No.:
- RE17RCMUW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR449.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR449.00 |
*price indicative
- RS Stock No.:
- 865-935
- Mfr. Part No.:
- RE17RCMUW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Function | Off-Delay Relay W/ Control Signal | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Length | 72mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61812-1 | |
| Height | 90mm | |
| Product Condition | Repacked | |
| Series | RE17R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Function Off-Delay Relay W/ Control Signal | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Length 72mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 61812-1 | ||
Height 90mm | ||
Product Condition Repacked | ||
Series RE17R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timing relay designed for precise timing functions in various applications. It operates within a versatile voltage range and ensures reliable performance with a Compact structure.
Type and composition of contacts include 1 F/O for efficient operation
Timing range spans from 0.1 seconds to 10 hours, facilitating flexibility
It supports a broad supply voltage range of 24V to 240V AC
Meets EMC standards for robust electromagnetic compatibility
1
29
41
70
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 8-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac 10-Function,
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac 1-Function,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
