Schneider Electric RE17L Series DIN Rail Time Delay Relay, 1-Contact, 24 → 240 V dc 240V ac, 1 s → 100 h,
- RS Stock No.:
- 865-934
- Mfr. Part No.:
- RE17LAMWW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR554.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR554.22 |
*price indicative
- RS Stock No.:
- 865-934
- Mfr. Part No.:
- RE17LAMWW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | ON Delay | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac/dc | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Standards/Approvals | IEC 61812-1 | |
| Width | 17.5mm | |
| Length | 72mm | |
| Series | RE17L | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function ON Delay | ||
Time Range 1 s → 100 h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac/dc | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Standards/Approvals IEC 61812-1 | ||
Width 17.5mm | ||
Length 72mm | ||
Series RE17L | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Timing relay offers reliable timing functions for various applications, ensuring precise control within specified time ranges. Its Compact design suits a wide range of industrial settings, optimizing operational efficiency.
Operates with a voltage range of 24 to 240 V AC/DC for versatile application
Includes multiple timing settings from 0.1 seconds to 10 hours for flexibility
Designed for simple relay functions with static output type
Housing MADE from polycarbonate for durability and reliability
1
32
43
75
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1 CO
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 8-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac 10-Function,
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch Configuration
