Schneider Electric REXL Series DIN Rail Timer Relay, 4-Contact 24V ac, 0.1 s → 100 h, 1-Function, 4 CO Switch
- RS Stock No.:
- 865-696
- Mfr. Part No.:
- REXL4TMB7W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR526.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.18 |
*price indicative
- RS Stock No.:
- 865-696
- Mfr. Part No.:
- REXL4TMB7W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | ON Delay | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4 CO | |
| IP Rating | IP50 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Plug-In | |
| Width | 21mm | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Series | REXL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function ON Delay | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Contact Configuration 4 CO | ||
IP Rating IP50 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Plug-In | ||
Width 21mm | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
Series REXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Timer relay offers precise control for various timing applications, featuring a wide timing range from 0.1 seconds to 100 hours, ensuring reliability and efficiency in diverse settings.
Compact design with a width of 21 mm for space-saving installation
Ultra-fast reset time of 250 MS after a timing cycle
Protects against electrical transients with 2 kV surge immunity
Durable electrical lifespan of up to 100,000 cycles at 250 V AC
1
30
42
72
Related links
- Schneider Electric REXL Series DIN Rail Timer Relay 0.1 s to 100 h 4 CO Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h DPDT Switch
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 1-Function
- Schneider Electric RE17R Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 1-Function
- Crouzet MHS2 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h, 1-Function
- Crouzet MAS5 Series DIN Rail Timer Relay 24 to 240 V dc V 24V ac 0.1 s to 100 h, 1-Function
- Crouzet MAR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
