Schneider Electric Acti9 Series DIN Rail Time Delay Relay, 1-Contact, 24 V dc 240V ac, 0.1 → 360000 sec,

N

Subtotal (1 unit)*

MYR1,802.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,802.35

*price indicative

RS Stock No.:
865-618
Mfr. Part No.:
A9E16065W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Delay Relay

Function

ON Delay

Mount Type

DIN Rail

Time Range

0.1 → 360000 sec

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

1 CO

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-5°C

Supply AC Voltage

240V ac

Terminal Type

Tunnel Terminal

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Length

72mm

Height

93mm

Width

18mm

Product Condition

Repacked

Series

Acti9

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Time delay relay is a dependable device engineered for precise control in electrical systems. With mechanical durability rated at five million cycles, it ensures long service life.

Delays energising of a load up to 360,000 seconds

Rated operational current of 8 A at 250 V AC and DC

Local signalling with a flashing LED for time delay

Accuracy error maintained within +/- 10% for precise operation

1

30


39

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy