TE Connectivity 1-14 Series Panel Mount Timer Relay, 4-Contact, 4PDT Switch Configuration
- RS Stock No.:
- 816-471
- Mfr. Part No.:
- 1-1423166-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR10,122.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,122.59 |
*price indicative
- RS Stock No.:
- 816-471
- Mfr. Part No.:
- 1-1423166-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Timer Relay | |
| Mount Type | Panel Mount | |
| Number of Contacts | 4 | |
| Contact Configuration | 4PDT | |
| Series | 1-14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Timer Relay | ||
Mount Type Panel Mount | ||
Number of Contacts 4 | ||
Contact Configuration 4PDT | ||
Series 1-14 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity precision-engineered time delay relay that controls electrical devices with a reliable off-delay operation. Ideal for DC applications, it features a versatile chassis mount design suitable for various installations.
Supports DC input voltages up to 250 VDC for varied applications
Comprises screw terminals for easy and secure connections
Features a Compact design with dimensions of 82.55 mm width, 147.8 mm length, and 84.3 mm height
Offers a timing range of 0.1 to 1 seconds for fine control
Related links
- TE Connectivity 1-14 Series Panel Mount Timer Relay DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 1 to 30 s 4PDT Switch Configuration
- RS PRO Timer Relay 0.5 to 10 s 4PDT Switch Configuration
- RS PRO Plug-in Timer Relay 1 min 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 0.5 to 10 min 4PDT Switch Configuration
