TE Connectivity SSC12 Series Socket Time Delay Relay, 2-Contact, 48 V DC 48V ac, 0.5 → 15 s, 1-Function, 2 Form C
- RS Stock No.:
- 787-917
- Mfr. Part No.:
- 1472962-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR2,229.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,229.10 |
*price indicative
- RS Stock No.:
- 787-917
- Mfr. Part No.:
- 1472962-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Mount Type | Socket | |
| Function | ON Delay | |
| Time Range | 0.5 → 15 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 Form C (CO) | |
| Supply AC Voltage | 48V ac | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 48 V DC | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Height | 101mm | |
| Length | 50mm | |
| Series | SSC12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Mount Type Socket | ||
Function ON Delay | ||
Time Range 0.5 → 15 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 Form C (CO) | ||
Supply AC Voltage 48V ac | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -30°C | ||
Contact Current 10A | ||
Supply DC Voltage 48 V DC | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Height 101mm | ||
Length 50mm | ||
Series SSC12 | ||
- COO (Country of Origin):
- US
The TE Connectivity Relay is High performance time delay relays designed to deliver precise timing functions across various applications. Their robust construction allows for reliable operation under varying environmental conditions.
Features a variety of timing modes including On-Delay, Off-Delay, and Interval
Offers outstanding repeatability with an accuracy of ±1%, ensuring consistent performance
Suitable for applications requiring up to 10A DPDT output contacts, enhancing versatility
Designed for a wide operating temperature range of -30°C to +65°C for reliability
Related links
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C (CO)
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C (CO)
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C (CO)
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function, DPDT
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO Switch
