Finder Twilight Switch 230V ac
- RS Stock No.:
- 285-7703
- Distrelec Article No.:
- 136-70-160
- Mfr. Part No.:
- 10.41.8.230.0000
- Manufacturer:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7703
- Distrelec Article No.:
- 136-70-160
- Mfr. Part No.:
- 10.41.8.230.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Twilight Switch | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 230 V ac | |
| Distrelec Product Id | 13670160 | |
| Units Measured | Minutes | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Twilight Switch | ||
Number of Channels 1 | ||
Maximum Supply Voltage 230 V ac | ||
Distrelec Product Id 13670160 | ||
Units Measured Minutes | ||
- COO (Country of Origin):
- IT
The light dependent relay is a versatile product designed for automatic control of lighting based on ambient light levels. Its integral photoelectric sensor allows for precise control and adjustment from 1 to 80 lux, ensuring optimal performance in various settings.
Features 1 NO 16A output contact for efficient operation
Sensitivity adjustment for precise light level control
Cadmium free contact material for sustainability
Patent pending innovative principle of 'light feedback compensation'
Compatible with slow starting gas discharge lamps up to 10 minutes
Reduced delay time for ease of installation
Double pole Live and Neutral switching for added functionality
Electronically isolated transformer circuit for safety and reliability
Related links
- Finder Twilight Switch 11.31 265V ac
- Hager Twilight EEN Twilight Switch 230V ac
- Hager Twilight EEN100 Twilight Switch 230V ac
- Grasslin Analogue Turnus 200 Twilight Switch 230V ac
- Theben Digital LUNA Twilight Switch 230V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Theben Twilight Switch LUNA 121 230V ac
