Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 2-Channel
- RS Stock No.:
- 248-3983
- Mfr. Part No.:
- CCT15495
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3983
- Mfr. Part No.:
- CCT15495
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 series of programmable twilight switch with time switched function used program automatic operation of heating, lighting and ventilation. It has minimum switching time 59 min. and used LCD display type.
IP degree of protection IP20
Ambient air temperature for operation -25 to 55 °C
Ambient air temperature for operation -25 to 55 °C
Related links
- Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 1-Channel
- Schneider Electric Twilight Switch Acti9 IC DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital MicroRex Plus 2 DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
