ABB Digital FW/S8.2.1 Time Switch, 8-Channel 240V
- RS Stock No.:
- 246-2728
- Mfr. Part No.:
- 2CDG120039R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,818.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,818.85 |
*price indicative
- RS Stock No.:
- 246-2728
- Mfr. Part No.:
- 2CDG120039R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 8 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Battery Life | 24h | |
| Standards/Approvals | DIN-rail Mounting Type | |
| Series | FW/S8.2.1 | |
| Height | 90mm | |
| Depth | 70mm | |
| Model Number | FW/S8.2.1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 8 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Battery Life 24h | ||
Standards/Approvals DIN-rail Mounting Type | ||
Series FW/S8.2.1 | ||
Height 90mm | ||
Depth 70mm | ||
Model Number FW/S8.2.1 | ||
- COO (Country of Origin):
- DE
ABB Time Switch, 8-Channels, Digital - 2CDG120039R0011
This digital energy meter by Lovato is designed to accurately measure energy consumption in various applications. With its LCD display and precise meter accuracy of ±1%, this energy meter ensures reliable and efficient performance. The temperature range from -20 °C to +60 °C makes it suitable for a wide range of environments, while the option for single to three-phase monitoring provides flexibility in usage.
Features & Benefits
• LCD display for clear and easy reading of energy consumption data
• High meter accuracy of ±1% ensures reliable measurements
• Suitable for single, two, or three-phase monitoring, providing flexibility
• Compact design with a cutout height and width of 92mm, and depth of 65mm for easy installation
Applications
• Ideal for monitoring energy consumption in residential buildings
• Suitable for use in commercial establishments to track electricity usage
• Can be used for industrial applications requiring precise energy measurement
Can it monitor energy consumption in single-phase systems?
Yes, it is designed to accurately measure energy usage in both single and three-phase systems.
Will it display the data clearly on the LCD screen?
Yes, the energy meter features an LCD display for easy reading of energy consumption information.
Is it suitable for use in industrial environments?
Yes, it is designed to withstand a temperature range of -20 °C to +60 °C, making it suitable for industrial applications.
Can it be installed easily in existing setups?
Yes, the compact design of the energy meter allows for easy installation in various settings.
Does it provide accurate readings for energy consumption?
With a meter accuracy of ±1%, this energy meter ensures precise measurements of energy usage.
Related links
- GIC Digital Time Switch, 2-Channel 240V ac
- GIC Digital Crono Pro Time Switch, 2-Channel 240V ac
- GIC Digital Astro Pro Time Switch, 2-Channel 240V ac
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac
- RS PRO DIN Rail RS PRO Time Switch, 2-Channel 240V ac/dc
- Eaton Digital Time Switch Time Switch 240V
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac