Schneider Electric Twilight Switch Acti9 230V ac
- RS Stock No.:
- 200-6185
- Mfr. Part No.:
- CCT15285
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,539.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,539.59 |
*price indicative
- RS Stock No.:
- 200-6185
- Mfr. Part No.:
- CCT15285
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Twilight Switch | |
| Number of Channels | 1 | |
| Terminal Type | Screw Clamp | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20, IP40, IP66 | |
| Maximum Supply Voltage | 230V ac | |
| Height | 85.5mm | |
| Series | Acti9 | |
| Standards/Approvals | EN 60669-2-1 | |
| Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Twilight Switch | ||
Number of Channels 1 | ||
Terminal Type Screw Clamp | ||
Contact Configuration 1 NO | ||
IP Rating IP20, IP40, IP66 | ||
Maximum Supply Voltage 230V ac | ||
Height 85.5mm | ||
Series Acti9 | ||
Standards/Approvals EN 60669-2-1 | ||
Depth 67mm | ||
- COO (Country of Origin):
- DE
Schneider Electric Twilight Switch, 230V AC Supply Voltage, Digital Type - CCT15285
This twilight switch is a digital lighting control solution designed for automation in various environments. With a supply voltage of 230 V AC, it operates seamlessly and efficiently while providing essential functionality for your lighting needs. The Compact dimensions, measuring 85.5mm in height and 67mm in depth, make it Ideal for installation in diverse electrical setups.
Features & Benefits
• Digital design enhances precision in lighting control
• 1NO contact configuration optimises single channel operations
• Screw clamp terminals simplify secure wiring connections
• Functions automatically to adjust lighting based on ambient light
• Compact design allows for easy integration in existing systems
• Compatible with a wide range of electrical systems
• 1NO contact configuration optimises single channel operations
• Screw clamp terminals simplify secure wiring connections
• Functions automatically to adjust lighting based on ambient light
• Compact design allows for easy integration in existing systems
• Compatible with a wide range of electrical systems
Applications
• Suitable for outdoor lighting control that reacts to daylight changes
• Used in residential settings to enhance energy efficiency
• Ideal for commercial environments needing automated lighting solutions
• Appropriate for industrial requiring effective light management
• Used in residential settings to enhance energy efficiency
• Ideal for commercial environments needing automated lighting solutions
• Appropriate for industrial requiring effective light management
How does the automatic feature work in light management?
The automatic mechanism operates by sensing changes in ambient light, enabling the switch to activate or deactivate lighting based on the surrounding illumination levels, thus ensuring optimal lighting conditions at all times.
What type of wiring is required for installation?
This switch uses screw clamp terminals, which allow for secure connections with various wire types, ensuring durability and stability in electrical performance.
Can it be used with diverse lighting systems?
Yes, it is designed to be compatible with a wide array of lighting systems, making it versatile for various installation scenarios.
What are the benefits of using a digital twilight switch over a traditional one?
A digital twilight switch offers enhanced precision in controlling lights, is more energy efficient, and typically features longer longevity than traditional analogue switches.
Is this suitable for commercial applications?
Yes, it is suitable for commercial settings that require reliable and responsive lighting management to improve operational efficiency.
Related links
- Schneider Electric Twilight Switch Acti9 230V ac
- Schneider Electric Twilight Switch Acti9 IC DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Timer Light Switch Acti9 230V
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
