Grasslin Time Switch 230V ac
- RS Stock No.:
- 867-183
- Mfr. Part No.:
- 16.15.0007.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
MYR185.53
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.53 |
*price indicative
- RS Stock No.:
- 867-183
- Mfr. Part No.:
- 16.15.0007.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Number of Channels | 1 | |
| Units Measured | min | |
| Segment Length | 15min | |
| Contact Configuration | NO | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | EN 60 730-1 | |
| Depth | 41mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Number of Channels 1 | ||
Units Measured min | ||
Segment Length 15min | ||
Contact Configuration NO | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals EN 60 730-1 | ||
Depth 41mm | ||
Height 71mm | ||
- COO (Country of Origin):
- DE
The Grasslin analogue socket time switch designed for Schuko sockets, providing a simple solution for automatic control of electrical appliances.
Increased contact protection reduces the risk of electric shock
Offers a daily program with 96 adjustable switching segments
Has a minimum switching time of 15 minutes to ensure flexibility
Easily synchronised with mains frequency for accurate operation
Compact dimensions of 74 x 41 mm allow for versatile installation
Related links
- Grasslin Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Grasslin Analogue tactic 211 A Time Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- GreenBrook Digital Time Switch 230V ac
