Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
- RS Stock No.:
- 814-415
- Mfr. Part No.:
- SC 18.10 EASY 12V ACDC
- Manufacturer:
- Muller
N
This image is representative of the product range
Subtotal (1 unit)*
MYR498.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR498.77 |
*price indicative
- RS Stock No.:
- 814-415
- Mfr. Part No.:
- SC 18.10 EASY 12V ACDC
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Digital Timer | |
| Sub Type | Digital DIN Rail Time Switch | |
| Units Measured | Minutes, Seconds | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Memory Spaces | 56 | |
| Maximum Supply Voltage | 12V ac/dc | |
| Battery Life | 10year | |
| Height | 45mm | |
| Depth | 58mm | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Digital Timer | ||
Sub Type Digital DIN Rail Time Switch | ||
Units Measured Minutes, Seconds | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Memory Spaces 56 | ||
Maximum Supply Voltage 12V ac/dc | ||
Battery Life 10year | ||
Height 45mm | ||
Depth 58mm | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- DE
The Muller Digital weekly timer is designed for efficient time management of electrical loads, featuring versatile programming options to accommodate diverse scheduling needs.
• Complete switching program of the present day at a glance
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
Related links
- Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc
- Muller Digital SC DIN Rail Time Switch 24V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital Switch DIN Rail Time Switch 230V ac
- RS PRO Digital DIN Rail Time Switch 12V dc
- Muller Digital SC Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24V ac/dc
