SAUTER REGULATION Switch ZH120F004 DIN Rail Time Switch, 2-Channel 230V

N

Subtotal (1 unit)*

MYR1,062.98

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,062.98

*price indicative

RS Stock No.:
766-476
Mfr. Part No.:
ZH120F004
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

DIN Rail Time Switch

Sub Type

Switch

Number of Channels

2

Units Measured

Weekly

Terminal Type

Screw

Contact Configuration

2 CO

Maximum Supply Voltage

230V

Series

ZH120F004

Standards/Approvals

VDE

Height

45mm

Depth

60mm

Model Number

ZH120F004

COO (Country of Origin):
DE
The SAUTER REGULATION digital timer used for the automated control of electrical circuits such as lighting, heating, and refrigeration systems, providing convenient scheduling capabilities for various applications.

Offers pre-programmed date and time settings for efficient operation

Includes a manual three-position switch: automatic, off, and permanent on

Designed for installation on DIN rails for easy mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy