Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 12 mm
- RS Stock No.:
- 254-2573
- Mfr. Part No.:
- Wing screws 4X12
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 10 units)*
MYR22.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR22.67 | MYR2.267 |
*price indicative
- RS Stock No.:
- 254-2573
- Mfr. Part No.:
- Wing screws 4X12
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Head Shape | Wing | |
| Product Type | Thumb Screw | |
| Thread | Metric | |
| Thread Length | 12mm | |
| Thread Size | M4 | |
| Material | Iron | |
| Finish | Chrome Plated | |
| Diameter | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Head Shape Wing | ||
Product Type Thumb Screw | ||
Thread Metric | ||
Thread Length 12mm | ||
Thread Size M4 | ||
Material Iron | ||
Finish Chrome Plated | ||
Diameter 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji wing screw is made up of steel with unichrome plating. It has a knob that resembles a butterfly wing and can be tightened or loosened by hand.
Improve corrosion resistance
Related links
- Yahata Neji Iron Metric Thumb Screw 12 mm
- Yahata Neji Iron Thumb Screw 12 mm
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Iron Metric Thumb Screw 45 mm
- Yahata Neji Iron Metric Thumb Screw 20 mm
- Yahata Neji Iron Metric Thumb Screw 50 mm
- Yahata Neji Iron Metric Thumb Screw 25 mm
- Yahata Neji Iron Metric Thumb Screw 40 mm
