Yageo 47 kΩ Metal Film Metal Film Fixed Resistor 0.4 W 1 % MF0204FTE52-47K
- RS Stock No.:
- 199-7828
- Mfr. Part No.:
- MF0204FTE52-47K
- Manufacturer:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR10.70
FREE delivery for orders over RM 150.00
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 5,300 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 1200 | MYR0.107 | MYR10.70 |
| 1300 - 2400 | MYR0.102 | MYR10.20 |
| 2500 + | MYR0.097 | MYR9.70 |
*price indicative
- RS Stock No.:
- 199-7828
- Mfr. Part No.:
- MF0204FTE52-47K
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 47kΩ | |
| Product Type | Metal Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.4W | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MF0 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.4mm | |
| Diameter | 1.9mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 47kΩ | ||
Product Type Metal Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.4W | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MF0 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.4mm | ||
Diameter 1.9mm | ||
Standards/Approvals No | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.45mm | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 47k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
