RS PRO Hand Tap, 1/4 UNF Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-489
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR174.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.73 |
*price indicative
- RS Stock No.:
- 900-489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 1/4 UNF | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 1/4 UNF | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap Set designed for precise and efficient cutting of UNC internal threads. Its high-quality construction ensures optimal performance and durability, suitable for a variety of threading tasks.
Manufactured from high-speed steel (HSS) for exceptional hardness and wear resistance
Includes taper, second, and bottoming taps for comprehensive threading solutions
Precision-ground flutes facilitate smooth cutting and effective chip evacuation
Optimised lengths enhance control and stability during use

