RS PRO Hand Tap, M12 Thread, Metric Standard, Hand Tap

N

This image is representative of the product range

Subtotal (1 unit)*

MYR244.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR244.24

*price indicative

RS Stock No.:
900-480
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hand Tap

Sub Type

Hand Tap

Thread Size

M12

Thread Standard

Metric

Overall Length

89mm

Number of Pieces

3

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

ISO 529

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO hand tap set designed for precision cutting of metric fine internal threads, ensuring consistent results across a variety of sizes. designed for durability, it serves effectively in both engineering and maintenance tasks.

Manufactured from high-speed steel (HSS) for exceptional hardness and wear resistance

Optimised lengths enhance control and stability during tapping applications

Multi-flute design enables efficient chip evacuation and a smooth cutting action

Suitable for manual tapping across a wide range of thread sizes

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy