RS PRO Hand Tap, M18 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-475
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR478.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR478.46 |
*price indicative
- RS Stock No.:
- 900-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M18 | |
| Product Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 112mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M18 | ||
Product Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 112mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading taps set is expertly designed for the precise cutting of metric fine internal threads, providing exceptional reliability across various sizes. designed from high-speed steel, this set ensures Durable performance in demanding applications.
Manufactured from premium high-speed steel for durability and longevity
Optimised design enhances control and stability during tapping
Multi-flute construction promotes smooth cutting and efficient chip removal
Available in sizes ranging from M4 to M20 for versatility

