RS PRO Threading Tap, M4 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-460
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR36.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.32 |
*price indicative
- RS Stock No.:
- 900-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Overall Length | 53mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 36mm | |
| Shank Diameter | 4mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Overall Length 53mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 36mm | ||
Shank Diameter 4mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap designed for precision threading in confined spaces, specifically designed to create accurate threads at the base of blind holes where conventional taps fall short.
Constructed from High-Speed Steel for superior hardness and wear resistance
Optimised multi-flute geometry enhances chip evacuation and reduces cutting torque
Full-thread length enables effective threading close to the bottom of blind holes
Available in various sizes ranging from M3 to M20 to accommodate diverse needs

