RS PRO Threading Tap, M3 Thread, Metric Standard, Hand Tap

N

Subtotal (1 unit)*

MYR34.44

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.44

*price indicative

RS Stock No.:
900-459
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Size

M3

Thread Standard

Metric

Overall Length

48mm

Number of Pieces

1

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Length

33mm

Shank Diameter

3.15mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

0.35mm

COO (Country of Origin):
KR
The RS PRO threading tap designed for creating precise threads, particularly at the base of blind holes. This tool ensures optimal performance for manual tapping with its carefully designed construction.

Manufactured from High-Speed Steel for superior hardness and wear resistance

Multi-flute geometry enhances chip evacuation and reduces cutting torque

Full-thread lengths allow threading close to the bottom of blind holes

Engineered for consistent performance in manual tapping operations

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy