RS PRO Threading Tap, M5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-409
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR32.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.57 |
*price indicative
- RS Stock No.:
- 900-409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 42mm | |
| Shank Diameter | 5mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 42mm | ||
Shank Diameter 5mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 0.8mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap designed for precise metric thread cutting, ensuring robust and reliable internal threading capabilities in a variety of materials.
Manufactured from high-quality High Speed Steel (HSS) for enhanced durability
Bottoming tap design allows for full-depth threading close to blind hole bases
Precision ground flutes ensure efficient chip evacuation and smooth cutting performance
Suitable for use in steels, aluminium alloys, brass, and various non-ferrous materials

