RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap

N

This image is representative of the product range

Subtotal (1 unit)*

MYR42.59

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.59

*price indicative

RS Stock No.:
900-401
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Thread Size

M8

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

72mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

50mm

Shank Diameter

8mm

Tap Chamfer

Taper

Standards/Approvals

ISO 529

Pitch

1.25mm

COO (Country of Origin):
KR
The RS PRO metric hand tap offers precision cutting for accurate internal threads. designed from high-quality high-speed steel, it delivers durability and reliability across various materials in professional applications.

Manufactured from high-quality high-speed steel for reliable performance

Short lead design allows threading close to blind hole bases

Precision ground flutes enhance chip evacuation and cutting smoothness

Ideal for use in steels, aluminium alloys, brass, and non-ferrous materials

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy