RS PRO Threading Tap, M2.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-395
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 900-395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2.5 | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Material | HSS | |
| Shank Length | 34.5mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 2.8mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2.5 | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Material HSS | ||
Shank Length 34.5mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 2.8mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO 529 | ||
Pitch 0.45mm | ||
- COO (Country of Origin):
- KR
The RS PRO Taper Lead Tap designed for precision threading in diverse materials, ensuring a high-quality finish and reliable performance in various engineering applications.
Manufactured from high-quality High Speed Steel for durability and longevity
Taper lead design facilitates easy entry into materials for efficient threading
Precision ground flutes enhance chip evacuation, promoting smoother operation
Suitable for use in both maintenance and assembly environments

