RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-391
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR173.47
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.47 |
*price indicative
- RS Stock No.:
- 900-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 62mm | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 62mm | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise through-hole threading, utilising high-speed steel material with cobalt for enhanced durability and performance.
Manufactured from HSS-E for improved hardness and heat resistance
TiN coating minimises friction, extending tool life and enhancing cutting efficiency
Spiral point design optimises chip removal, ensuring clean and accurate thread formation
Compliant with DIN 371 for guaranteed dimensional accuracy during use

